• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153500222 Power strip Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153500222 Power strip

  • 2-way earthing contact socket strip with 2 USB charging sockets 5V/2.10A, 10.5W -, 1.8m cable length H05VV-F 3G1,5; power supply of the multiple socket is possible from left and right; shapely, convenient socket strip with anti-slip feet e.g. at the desk for the laptop or for the hobby; with increased touch protection: Plastic plates seal the contacts of the socket; delivery scope: 1 x desktop-Power Desk-socket in the color black polished - in best quality from Brennenstuhl
  • German flag colors beside bold text reading 'ENGINEERED IN GERMANY' on a white background.
  • Red circular USB charger sign with white 'USB CHARGER' text and a USB port icon.
  • Badge with the inscription 'German Standards - Brand of the Century 2022', decorated with German flag colours.

Technical specifications

Product type

Power strip

Light bulb features

incl. USB

Child safety

Outlets

2

Cable length

1.80 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Length

125 mm

Width

160 mm

Height

110 mm

Continuous power sockets

2

Weight

0.56

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492520 Brennenstuhl 1153500222 Power strip Black PG connector 1 pc(s)

Description

The desktop-Power USB-charger 2-way socket strip by Brennenstuhl in the color black polished and 1.8 m cable impresses through its quality and safety in all areas. It not only has increased protection against contact, but is also impressive with the following properties:

* Table socket with 2-way USB charger. Ideal for camera, smartphone, tablet etc.
* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Sockets with increased contact protection
* Cable length: 1.8 m.
* Connector system: DE

This text is machine translated.

Features

  • Sockets with increased touch protection

Scope of delivery

  • Multi socket-outlet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)