• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153590410 Worktop socket 1-piece Silver, Black PG connector 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl 1153590410 Worktop socket

  • Strong, unbreakable plastic and high-quality stainless steel surface brings order to your kitchen or office. The kitchen socket strip with 2m cable length impresses with its excellent and innovative design and matches optimally your environment - can be mounted horizontally as well as vertically; the corner socket strip can be easily mounted with special adhesive pads (no drilling necessary) and can be used variably; 4-way table socket with 2 USB A charging sockets 5V/3.10A, 15.5W, earthing contact sockets in 45°-arrangement and 2 Euro sockets in 90°-arrangement;corner socket strip including adhesive pads and cleaning cloth (for cleaning the adhesive surface for better grip)

Technical specifications

Product type

Worktop socket

Light bulb features

incl. USB

Outlets

4

Cable length

2.00 m

Used at

Indoors

Portable

Mounting type

Horizontal

Upright

Material

Stainless steel

Type

2 x Schuko, 2 x Euro, 2 x USB

Plug type

PG connector

Operating voltage

230 V

Factory colour

Silver

Black

Length

70 mm

Width

100 mm

Height

300 mm

IP20

Continuous power sockets

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317351 Brennenstuhl 1153590410 Worktop socket 1-piece Silver, Black PG connector 1 pc(s)

Description

The compact Brennenstuhl®estilo corner connector strip made of highly-resistant plastic and high-quality stainless steel surface brings order to your home. This universally usable power strip can be easily attached as a kitchen socket strip for your working surface or as a table socket strip for your work place with special adhesive pads. The kitchen or table outlet strip can be mounted either horizontally or vertically. It also convinces by the following features:

* Cable length 2 m.
* CABLE DESIGNATION: H05VV-F 3G1.5
* Sockets with increased contact protection
* 2 earthing contact sockets arranged at 45°
* 2 Euro sockets arranged at 90°

This text is machine translated.

Scope of delivery

  • Estilo power strip
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)