• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153590620 Worktop socket Silver, White PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153590620 Worktop socket

  • Strong, unbreakable plastic and high-quality stainless steel surface brings order to your kitchen or office. The kitchen socket strip with 2m cable length impresses with its excellent and innovative design and matches optimally your environment - can be mounted horizontally as well as vertically; the corner socket strip can be easily mounted with special adhesive pads Attach (no drilling necessary) and is thus versatile applicable; 6-way table socket with 2 USB A charging sockets 5V/3.10A, 15.5W, 4 earthing contact sockets in 45°-arrangement and 2 Euro sockets in 90°-arrangement;Brennenstuhl®estilo corner socket strip incl. adhesive pads and cleaning cloth for cleaning the adhesive surface for a maximum hold of the socket strip

Technical specifications

Product type

Worktop socket

Light bulb features

incl. USB

Child safety

Outlets

6

Cable length

2.00 m

Used at

Indoors

Material

Plastic

Type

4 x Schuko, 2 x Euro, 2 x USB

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

White

Length

60 mm

Width

110 mm

Height

365 mm

Version

Cable

Depth

400 mm

Cable use

PC

Continuous power sockets

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452189 Brennenstuhl 1153590620 Worktop socket Silver, White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2452189 Brennenstuhl 1153590620 Worktop socket Silver, White PG connector 1 pc(s)

Description

The compact Brennenstuhl®estilo corner connector strip made of highly-resistant plastic and high-quality stainless steel surface brings order to your home. This universally usable power strip can be easily attached as a kitchen socket strip for your working surface or as a table socket strip for your work place with special adhesive pads. The kitchen or table outlet strip can be mounted either horizontally or vertically. It also convinces by the following features:

* Cable length 2 m.
* CABLE DESIGNATION: H05VV-F 3G1.5
* Sockets with increased contact protection
* 4 earthing contact sockets arranged at 45°
* 2 Euro sockets arranged at 90°

This text is machine translated.

Scope of delivery

  • Estilo power strip
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 49.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)