• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1155350210 Power strip (+ switch) 5x White PG connector 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Vario Power Outlet Strip with USB charger manoeuvrable

  • Flexible 5-way socket strip with 2 USB charging sockets, 1.4 m cable length (H05VV-F3G1.5) and increased protection against accidental contact; 5 way connector strip with 2 USB A loading sockets 5V/2.10A, 10.5W; versatile socket strip made of highly break-proof polycarbonate with five variable protective contact sockets; Moving sockets - Ideal for flexible use in the home or in the office; Delivery includes: 1x Vario Power socket strip with USB charging function and illuminated switch - in best quality from Brennenstuhl
  • Red circular 'USB CHARGER' sign with a white USB port icon, indicating a charging point.

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

incl. USB

Outlets

5

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Length

38 mm

Width

235 mm

Height

260 mm

IP20

Depth

400 mm

Continuous power sockets

5

Weight

0.66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948219 Brennenstuhl 1155350210 Power strip (+ switch) 5x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1948219 Brennenstuhl 1155350210 Power strip (+ switch) 5x White PG connector 1 pc(s)

Description

The Vario Power socket strip with USB charging function from Brennenstuhl in white with 2 USB charging sockets and a 1.4m long cable is impressive, thanks to its quality and safety in all areas. The sockets of the connector strip can be individually rotated, perfect for use in a corner or around an object. The movable power strip not only has a increased protection against contact, but is also convincing by the following properties:

* Five earthing contact sockets for variable arrangement
* Made of high-strength polycarbonate
* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Cable length: 1.4m
* Cable designation: H05VV-F3G1.5

This text is machine translated.

Features

  • Made of high-break-proof polycarbonate
  • Illuminated safety switch in the plug two-pole can be switched on/off
  • Sockets with increased protection against contact
  • 2 USB charging sockets

Scope of delivery

  • Vario Power Outlet Strip
  • User manual.

Hints

The power strip is TÜV GS-tested.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)