• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1158620015 Power strip 3x Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1158620015 Power strip

  • Multiple socket outlet, particularly energy-saving and efficient
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs
  • Connector strip with increased touch protection
  • Black, red, and gold German flag beside bold text reading 'ENGINEERED IN GERMANY'.

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

Table

Floor

Free-standing

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

90 mm

Width

70 mm

Height

230 mm

IP20

Continuous power sockets

3

Weight

0.33

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194406 Brennenstuhl 1158620015 Power strip 3x Black PG connector 1 pc(s)

Description

The multiple Eco-Line socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Eco-Line socket strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 22.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)