• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159350010 Power strip (+ switch) 10x Light grey PG connector 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159350010 Power strip (+ switch)

  • Multiple socket outlet, particularly energy-saving and efficient
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs
  • Connector strip with increased touch protection
  • This text is machine translated.
  • German flag colors beside bold text reading Engineered in Germany.
  • Red circular sign showing a white unplugged power plug and the text '3 m', indicating a 3-meter cable or cord length.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

10

Cable length

3 m

Used at

Indoors

Mounting type

Table

Floor

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Light grey

Length

90 mm

Width

65 mm

Height

510 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

10

Weight

0.72

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194412 Brennenstuhl 1159350010 Power strip (+ switch) 10x Light grey PG connector 1 pc(s)

Description

The Eco-Line multiple socket outlet by Brennenstuhl with switch and 3 m cable impresses with its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Eco-Line socket strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97€ 28.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)