
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1159420015 Power strip
- Multiple socket outlet, particularly energy-saving and efficient
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- Connector strip with increased touch protection
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Table
Floor
Free-standing
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
White
- Length
80 mm
- Width
65 mm
- Height
360 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Continuous power sockets
6
- Weight
9.01
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194415 Brennenstuhl 1159420015 Power strip 6x White PG connector 1 pc(s)
Description
The multiple Eco-Line socket strip by Brennenstuhl impresses with its quality and safety in all areas.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Eco-Line socket strip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.97€ 20.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































