• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159450616 Power strip (+ switch) 6x Anthracite PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159450616 Power strip (+ switch)

  • Multiple socket outlet, particularly energy-saving and efficient
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs
  • Connector strip with increased touch protection
  • Red circular sign showing a magnifying glass and the text '1,5 m', indicating a 1.5-meter distance or spacing requirement.
  • German flag graphic beside the text 'ENGINEERED IN GERMANY' in large bold letters.
  • Red circular icon with a white power symbol behind a cracked object, indicating damage or a power-related warning.<br>

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. footswitch

Outlets

6

Cable length

2.00 m

Plug type

PG connector

Power rating

3680 W

Factory colour

Anthracite

Length

45 mm

Width

120 mm

Height

565 mm

Depth

400 mm

Continuous power sockets

6

Weight

0.92

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194417 Brennenstuhl 1159450616 Power strip (+ switch) 6x Anthracite PG connector 1 pc(s)

Description

The multiple Eco-Line socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Features

  • Foot switch with 1.5 m cable
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 35.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)