
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl Secure-Tec, multiple socket outlet with surge protection
- Protects valuable devices against surges with a max. leakage current up to 19,500 A.With the on/off switch of the device, which is plugged into the main socket, all devices in the follow sockets can be switched on and off automaticallySafety switch illuminated, two-pole can be switched on/offSockets with increased touch protection in a practical 45° arrangement
Technical specifications
- Product type
Main-Follow
- Light bulb features
Child safety
incl. switch
Surge protection
Main-Follow
- Outlets
8
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Table
Free-standing
- Material
Plastic
- Surge protection for
Mains outlets
- Leakage current
19,500 A
- Activation threshold
8 - 80 W
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Anthracite
- Length
65 mm
- Width
105 mm
- Height
585 mm
IP20
- Continuous power sockets
8
- Switchable sockets
5
- Weight
2170 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194418 Brennenstuhl 1159490936 Main-Follow 8x Anthracite PG connector 1 pc(s)
Description
The Secure-Tec 6er multiple socket outlet of Brennenstuhl in anthracite and 3M cable impresses with its quality and safety in all areas. The device has a practical automatic switching system with main-follow function. The main device (e.g. a computer) can include the follow devices (e.g. monitor, sound system, printer, scanner, etc.) in the automatic control. With the on/off switch of the device (plugged into the red main socket) all devices (in the follow sockets) can be switched on and off automatically.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Secure-Tec power strip with lightning protection and main-follow function
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.97€ 52.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































