
Highlights & Details
Brennenstuhl 1159500015 Power strip (+ switch)
- Safety switch illuminated, two-pole on/off switchable
- Protective contact sockets in 45° arrangement, also for angled plugs
- with increased touch protection
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
Child safety
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Table
Floor
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
90 mm
- Width
65 mm
- Height
360 mm
- Continuous power sockets
6
- Weight
0.44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452215 Brennenstuhl 1159500015 Power strip (+ switch) 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452215 Brennenstuhl 1159500015 Power strip (+ switch) 6x Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Eco-Line socket strip
Frequently Bought Together
(*All information is plus legal VAT)€ 28.97€ 24.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































