• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159560216 Power strip (+ switch) 6x White PG connector 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159560216 Power strip (+ switch)

  • 6er earthing contact socket strip with 1.5 m cable length H05VV -F 3G1.5, step switch (1.5m flexible control cable) and integrated increased touch protection
  • Power strip with illuminated safety switch for switching on and off (two-pole)
  • 2 permanent and 4 switch-on/off sockets
  • Convenient switch-on and off while the power strip can be tucked away invisibly behind a desk or cabinet
  • Red circular social distancing sign with a magnifying glass icon and the text '1,5 m', indicating a 1.5-meter distance requirement.<br>
  • Engineered in Germany text beside a German flag icon in black, red, and gold stripes.
  • Red circular warning icon with a white power symbol and a broken, cracked object in the foreground, suggesting damage or shutdown.
  • Blue logo with the inscription 'German Standards Brand of the Century 2022' and German flag colours.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. footswitch

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

80 mm

Width

105 mm

Height

435 mm

Continuous power sockets

6

Switchable sockets

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407426 Brennenstuhl 1159560216 Power strip (+ switch) 6x White PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1407426 Brennenstuhl 1159560216 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

The Eco -Line Comfort Switch Plus 6er multiple socket outlet by Brennenstuhl in white with 1.5m cable and 2 permanent - and 4 switchable sockets captivates by its quality and safety in all areas. They not only have an increased touch protection, but also convince by the following properties:

- 2 permanent sockets, 4 switchable sockets (ON/OFF)
- earthing contact sockets in 45° arrangement, also for angle plugs
- 1.5 m flexible control cable for external foot switch
- power strip with comfortable, external hand/foot switch
- plug system: EN

This text is machine translated.

Features

  • Earthing contact sockets in 45°-arrangement, also for angle plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 35.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)