• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159750015 Surge protection power strip 6x Grey PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159750015 Surge protection power strip

  • 6er earthing contact socket strip with 1.5m cable length H05VV -F 3G1.5 and increased touch protection
  • Connector strip with illuminated safety switch for switching on and off (two-pole) and function control lamp
  • Protects valuable devices against surges with a max. leakage current up to 13,500 A (protection during thunderstorms, lightning strikes, etc.)
  • Earthing contact sockets in 45° arrangement, also for angled plugs

Technical specifications

  • Nominal current: 16 A
Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Leakage current

13.5 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

Grey

Length

50 mm

Width

75 mm

Height

405 mm

Continuous power sockets

6

Weight

0.52

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620462 Brennenstuhl 1159750015 Surge protection power strip 6x Grey PG connector 1 pc(s)

User & Safety Instructions 620462 Brennenstuhl 1159750015 Surge protection power strip 6x Grey PG connector 1 pc(s)

User & Safety Instructions 620462 Brennenstuhl 1159750015 Surge protection power strip 6x Grey PG connector 1 pc(s)

Description

The Eco -Line 6er multiple socket outlet of Brennenstuhl in the color PC -gray and 1.5m cable impresses through its quality and safety in all areas. It convinces through the following properties:
- protects valuable devices against overvoltages with a max. leakage current up to 13,500 A
- with function control -lamp
- sockets with increased touch protection in practical 45° arrangement
- cable length 1.5 m
- nominal current 16 A
- plug system DE

This text is machine translated.

Features

  • Sockets arranged at a 45° angle
  • 2-pole illuminated power switch
  • Function indicator light.

Scope of delivery

  • Power strip.

Hints

* Up to EUR5 million insurance protection. * Within the manufacturer's product liability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)