• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159780615 Power strip (+ switch) 4x Grey, Black PG connector 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159780615 Power strip (+ switch)

  • Plug connector with USB C Power delivery - Power delivery is a technology for quick charging of smartphones and tablets, with a maximum power of up to 45W;Safe charging at high speed - Power delivery is a technology that allows devices to be safely charged from different manufacturers within a short time;Multiple socket with 4 switchable sockets (on / off) and 1 permanent socket - additionally with a charger type C max. 45W for fast charging and 2x USB A Charger 18W;The 5 pc protective-contact outlet strip also has a switch and a cable length of 1.5m (H05VV-F 3G1.5);The socket strip with USB C Power delivery has a 1.5m cable - the perfect power source for your home
  • Red circular sign with white text 'USB C CHARGER' and a USB-C port icon, indicating a USB-C charging station.
  • Red circular 'USB CHARGER' icon with a white USB port symbol, indicating a USB charging point.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

incl. USB

Outlets

5

Cable length

1.5 m

Used at

Indoors

Plug type

PG connector

Operating voltage

230 V

Factory colour

Grey

Black

Length

60 mm

Width

90 mm

Height

380 mm

Depth

400 mm

Continuous power sockets

5

Switchable sockets

4

Weight

0.66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523451 Brennenstuhl 1159780615 Power strip (+ switch) 4x Grey, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2523451 Brennenstuhl 1159780615 Power strip (+ switch) 4x Grey, Black PG connector 1 pc(s)

Description

The 5-way socket strip with Power delivery from Brennenstuhl in the color gray/black enables quick charging of your USB-enabled devices. The protective contact socket with a charger USB C Power delivery, 2 USB charging sockets type A and 1.5m cable is not only equipped with increased protection against accidental contact, but also impresses with the following features:

* 3 USB charging sockets
* Power delivery technology for quick charging
* Cable length 1.5m
* Nominal current 16 A.
* 1 permanent socket, 4 switchable outlets (ON/OFF)
* Sockets arranged at 45°

This text is machine translated.

Features

  • 3 USB charging sockets
  • power Delivery technology for fast charging
  • Cable length: 1.5m
  • Nominal current 16 A
  • 1 permanent socket, 4 switchable sockets (ON/OFF)
  • Sockets arranged at a 45° angle

Scope of delivery

  • 5-way socket strip with charger power delivery type C and 2 x USB charging sockets type A.
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.97€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)