• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159900205 Power strip (+ switch) Yellow PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super solid SL544D IP54 5-way

  • Outdoor socket strip 5-way with self-closing lids and sockets with increased touch protection in a practical 45° arrangement
  • Outer socket strip with high-quality, impact-resistant plastic housing with wide contact surface ensures easy operation, firm hold and safe use
  • The power strip for construction sites has an illuminated 2-pole switch with protective cover against water spray and a stable bracket for hanging or fixing
  • Socket strip for outdoor use with dust and splash-proof sockets at greater distances with sealing ring and self-closing hinged lids for protection against contamination

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

5

Cable length

2.00 m

Used at

Outdoors

Indoors

Mounting type

Fixing holes

Material

Plastic

Rubber

Function display

visual

Plug type

PG connector

Cable standard

H07RN-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Yellow

Length

70 mm

Width

135 mm

Height

540 mm

IP54

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Nominal voltage

230.0000 V

Weight

0.8810 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586130 Brennenstuhl 1159900205 Power strip (+ switch) Yellow PG connector 1 pc(s)

Information

Information 1586130 Brennenstuhl 1159900205 Power strip (+ switch) Yellow PG connector 1 pc(s)

Description

The Super -Solid SL 554 DE IP54 power strip for outdoor use with 2m cable length in yellow from Brennenstuhl convinces through quality and safety in all areas. It is ideal for use in the garden, on construction sites and for safe outdoor use. In addition, it has dust and splash-proof sockets at greater distances with sealing ring and self-closing hinged lids for protection against contamination and also impresses with the following features:

- high-quality shock - and break-proof plastic housing
- cable length: 2m
- cable designation: H07RN -F3G1.5
- sockets with increased touch protection in a practical 45° arrangement
- stable bracket for hanging or fixing
- illuminated switch for switching on/off
- color: Yellow

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)