
Highlights & Details
Brennenstuhl 1159900805 Power strip (+ switch)
- Outdoor socket strip 5-way with self-closing lids, outlets with increased contact protection in practical 45°-arrangement and FI-plug (30 mA) that protects against hazardous electrical accidents
- Outer socket strip with high-quality, impact-resistant and break-proof plastic housing with broad surface area - ensures simple operation, firm grip and safe use
- The power strip for construction sites possesses a connection cable with FI-plug part and a FI-plug 30 mA, which protects against dangerous power accidents
- Socket strip for outdoor use with dust- and splash-proof sockets at large distances with sealing ring and self-closing hinged lids to protect from contamination
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. RCBO
- Outlets
5
- Cable length
5.00 m
- Used at
Outdoors
Indoors
- Mounting type
Fixing holes
- Material
Plastic
Rubber
- Function display
visual
- Plug type
PG connector
- Cable standard
H07RN-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Yellow
- Length
115 mm
- Width
100 mm
- Height
510 mm
IP54
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Continuous power sockets
5
- Switchable sockets
5
- Weight
1.42
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763495 Brennenstuhl 1159900805 Power strip (+ switch) 5x Yellow PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1763495 Brennenstuhl 1159900805 Power strip (+ switch) 5x Yellow PG connector 1 pc(s)
Description
Cable length: 5m
CABLE NAME: H07RN-F 3G1.5
Sockets with increased contact protection in practical 45°-arrangement
Sturdy bracket for hanging or fastening
This text is machine translated.
Features
- High-quality, shock-proof and break-proof plastic housing
- 30mA FI plug protects against dangerous current accidents
- Illuminated 2-pole switch with protective cover against splash water
- Dust and splash-proof sockets at greater distances with sealing ring and self-closing hinged lids
- Sockets with increased protection against accidental contact in a practical 45° arrangement
- Stable bracket for hanging or fastening
Scope of delivery
- 1x super solid SL 554 DE FI 5-way socket distributor with RCD plug and switch in the color yellow - in the best quality from Brennenstuhl®
Frequently Bought Together
(*All information is plus legal VAT)€ 63.97€ 59.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























