• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159970 Power strip 6x Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1159970 Power strip

  • Outdoor socket strip, 6 outlets with self-closing lids sockets arranged at a practical 45° angle
  • Outdoor Power Strip with screw holes for mounting
  • Fremdkorperund splash-proof, protection class IP44
  • Ideal for use outdoors IP44, for example, at the construction site or around the house

Technical specifications

Product type

Power strip

Outlets

6

Cable length

2.00 m

Used at

Outdoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Length

55 mm

Width

100 mm

Height

520 mm

IP44

Continuous power sockets

6

Weight

0.78

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551924 Brennenstuhl 1159970 Power strip 6x Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 551924 Brennenstuhl 1159970 Power strip 6x Black PG connector 1 pc(s)

Description

The Socket distributor IP44 by brennenstuhl with 2 m cable length impresses with the quality and safety in all areas. It is suitable for outdoor use, such as garden and construction site. In addition, the outlet strip IP44 splash-proof. In addition, it convinces by the following features:

Socket outlets with self-closing lids
- Sockets arranged at a practical 45° angle
- 2 m Neoprene Cable
Screw holes for mounting
- Sockets 230V
Cable Designation H07RN-F 3G1.5

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)