
Highlights & Details
Brennenstuhl socket strip ALU 4-way 10"
- For installation in 10" network or server cabinets
- Stable, shapely compact strips made of aluminum
- earthing contact socket-outlets in 45°-arrangement, also for angle plug
- socket with increased touch protection
- This text is machine translated.
Technical specifications
- Product type
Built-in power strip
- Light bulb features
Child safety
- Outlets
4
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Recess-mount
- Material
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Silver
Black
- Length
54 mm
- Width
85 mm
- Height
340 mm
IP20
- Continuous power sockets
4
- Weight
0.54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252792 Brennenstuhl 1390007004 Built-in power strip 4x Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2252792 Brennenstuhl 1390007004 Built-in power strip 4x Silver, Black PG connector 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 44.97€ 40.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























