• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1390007009 19" power strip 9x Silver, Black PG connector 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

387 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1390007009 19" power strip

  • 9pc protective contact - Power strip with 2m cable length H05VV -F 3G1,5 and increased contact protectionMultiway connector strip is suitable for Ideal for installation in 19" networks or server cabinetsConnector strip in attractive, timeless, stable aluminum casing with extra robust matt anodized surfaceEarthing contact sockets arranged at an angle of 45°, also suitable for angled plugs
  • Red circle with white text '19' and inch marks, indicating a 19-inch size label.

Technical specifications

Product type

19" power strip

Light bulb features

Child safety

Outlets

9

Cable length

2.00 m

Used at

Indoors

Mounting type

Rack

Material

Aluminium

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Silver

Black

Length

50 mm

Width

60 mm

Height

520 mm

Depth

400 mm

Continuous power sockets

9

Weight

0.769

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1093460 Brennenstuhl 1390007009 19" power strip 9x Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1093460 Brennenstuhl 1390007009 19" power strip 9x Silver, Black PG connector 1 pc(s)

Description

The 19" aluminum line 9er multiple socket strip by Brennenstuhl in silver/black and 2m cable captivates by its quality and safety in all areas. It not only has increased touch protection, but also impresses through the following features:

- 19" wide and 1 HE high
- for installation in 19" network - or server cabinets
- stable, shapely compact strips made of aluminum
- earthing contact socket outlets in 45° arrangement, also for angle plugs
- socket with increased touch protection
- cable length: 2 m
- cable designation: H05VV -F 3G1.5
- sockets: 8
- color: Black/silver
- nominal current: 16 A.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)