• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1390007112 19" power strip 12x Silver, Black C13 connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1390007112 19" power strip

  • For installation in 19" network or server cabinets
  • Sturdy, shapely compact bars made of aluminum
  • 12x cold device socket C13
  • Cold DEVICE PLUG C14
  • This text is machine translated.
  • Red circle icon with white '19"' text indicating a 19-inch size.

Technical specifications

Product type

19" power strip

Outlets

12

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Plug type

C13 connector

No. of IEC C13 10A sockets

12

Cable standard

H05VV-F 3G 1 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

Silver

Black

Length

50 mm

Width

75 mm

Height

520 mm

IP20

Continuous power sockets

12

Weight

0.80

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252795 Brennenstuhl 1390007112 19" power strip 12x Silver, Black C13 connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2252795 Brennenstuhl 1390007112 19" power strip 12x Silver, Black C13 connector 1 pc(s)

Description

Scope of delivery

  • 1 x Alu-Line socket strip in silver/black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97€ 47.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)