• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1391040600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1391040600 Power strip (+ switch)

  • 6-way socket strip3 m cable, with switchEarthing contact sockets arranged at a 45° angle

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Child safety

Outlets

6

Cable length

3 m

Used at

Indoors

Mounting type

Table

Material

Aluminium

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

115 mm

Width

105 mm

Height

385 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Continuous power sockets

6

Weight

1.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589351 Brennenstuhl 1391040600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Datasheet 2589351 Brennenstuhl 1391040600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589351 Brennenstuhl 1391040600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Description

The aluminum office line socket strip 6-fold by Brennenstuhl in the color silver/black in a slim design serves as optimum power supply source in home office or at work. The power strip with illuminated safety switch (two-pole) enables the separation of all connected devices at the push of a button. The multiple socket with increased contact protection also convinces by the following features:

Attractive, slim design in desktop design made of aluminum with insensitive, matt-anodized surface
Earthing contact sockets arranged at an angle of 45°, also for angled plugs
Safety switch illuminated, two-pole on/off switchable
Nominal current 16 A
Recommended accessories: Table clamps with locking screws (1990500010).

This text is machine translated.

Scope of delivery

  • Alu-Office-Line socket strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)