• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1396200013 Socket tower 3x Silver, Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1396200013 Socket tower

  • Retractable power strip with 3 outlets at 45° locations and 2 USB A power sockets 5V/2.10A, 10.5W - for charging electronic devices such as smartphones, tablets and other USB-compatible devices; USB table socket with attractive and robust aluminum case with function indicator; Fixed-mount table socket for flexible workplace design - can be concealed on the table top, inserts itself discreetly in the table surface;With increased contact protection: plastic plates close the contacts of the socket;Table socket with earthing contact sockets in 45°-arrangement and 2m cable length (H05VV-F 3G1,5) is perfect for elegant and safe workplace solutions

Technical specifications

Product type

Socket tower

Light bulb features

Retractable

incl. USB

incl. switch

Child safety

Outlets

3

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Table

Material

Aluminium/PVC

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

85 mm

Width

120 mm

Height

335 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Continuous power sockets

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492519 Brennenstuhl 1396200013 Socket tower 3x Silver, Black PG connector 1 pc(s)

Description

The Power Tower 3-way multiple socket strip from Brennenstuhl in the color silver/black has a 2m long cable. It not only has increased protection against contact, but is also impressive with the following properties:

* Retractable table socket for fixed installation - fits discreetly into the table surface
* Suitable for work place, kitchen, home workshop
* Innovative desk outlet for flexible workplace design
* Fully retractable into the tabletop
* Simple, quick installation, hole 60 mmØ
* Slim design
* Attractive, robust aluminum casing
* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Earthing contact sockets arranged at a 45° angle
* Function display
* Sockets with increased contact protection
* Cable length: 2m

This text is machine translated.

Features

  • Attractive, robust aluminum housing
  • slim design
  • Function display
  • Earthing contact sockets in 45°-arrangement
  • Sockets with increased protection against contact

Scope of delivery

  • Multiple socket outlet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)