• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1500740 Engraver 25 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini Precision Machine

  • Perfect engraving device for simple engraving
  • Lightweight and easy to use
  • Power strongly

Technical specifications

Product type

Engraver

25 W

Cable length

1.80 m

Operating voltage

230 V

Length

230 mm

Width

40 mm

Height

120 mm

Dim

(L x W x H) 230 x 40 x 120 mm

Power supply (LOV)

mains-powered

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2194580 Brennenstuhl 1500740 Engraver 25 W

User & Safety Instructions

User & Safety Instructions 2194580 Brennenstuhl 1500740 Engraver 25 W

Description

The Signograph of brennenstuhl is an engraving device that's perfect for persona, jewelry is suitable. With the help of the gravierers each gift individually and at the same time personally.

This text is machine translated.

Scope of delivery

  • Signograph incl. exchangeable hard metal prick

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.