• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951140100 Power strip (+ switch) 4x Black PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1951140100 Power strip (+ switch)

  • 4er earthing contact socket strip with 1.8m cable length H05VV -F 3G1.5 and integrated increased touch protection
  • Stable, simple connector strip made of high-break-proof special plastic
  • With illuminated safety switch for switching on and off (two-pole)
  • Multiple plug with innovative hanging device for wall mounting and convenient cable holder
  • 'Brand of the Century 2022' text on a blue background with the German flag and logos, representing German brand standards.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

incl. bracket

Outlets

4

Cable length

1.80 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

60 mm

Width

100 mm

Height

325 mm

Continuous power sockets

4

Weight

0.56

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396540 Brennenstuhl 1951140100 Power strip (+ switch) 4x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1396540 Brennenstuhl 1951140100 Power strip (+ switch) 4x Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1396540 Brennenstuhl 1951140100 Power strip (+ switch) 4x Black PG connector 1 pc(s)

Description

The Premium -Line 4er multiple socket outlet of Brennenstuhl in black and 1.8m cable impresses with its quality and safety in all areas. They not only have an increased touch protection, but also convince by the following features:

- Earthing contact sockets in 45° arrangement, also for angle plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- Innovative mounting concept

This text is machine translated.

Features

  • Earthing contact sockets in 45°-arrangement, also for right-angle plug
  • Convenient cable recording
  • With suspension fixture
  • Innovative mounting concept.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 27.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)