
Highlights & Details
Brennenstuhl 1951160100 Power strip (+ switch)
- 6er earthing contact socket strip with 3M cable length H05VV -F 3G1.5 and integrated increased touch protection
- Stable, simple connector strip made of high-break-proof special plastic
- With illuminated safety switch for switching on and off (two-pole)
- Multiple plug with innovative hanging device for wall mounting and convenient cable holder
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
incl. bracket
- Outlets
6
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Clip
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
- Length
67 mm
- Width
90 mm
- Height
420 mm
- Continuous power sockets
6
- Weight
0.78
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1396537 Brennenstuhl 1951160100 Power strip (+ switch) 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1396537 Brennenstuhl 1951160100 Power strip (+ switch) 6x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1396537 Brennenstuhl 1951160100 Power strip (+ switch) 6x Black PG connector 1 pc(s)
Description
- Earthing contact sockets in 45° arrangement, also for angle plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- Innovative mounting concept
This text is machine translated.
Features
- Earthing contact sockets in 45°-arrangement, also for right-angle plug
- Safety switch illuminated, two-pin can be switched on/off
- Convenient cable recording
- With suspension fixture
- Innovative mounting concept.
Frequently Bought Together
(*All information is plus legal VAT)€ 34.97€ 30.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































