• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951160602 Power strip (+ switch) 6x Black PG connector 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1951160602 Power strip (+ switch)

  • Power strip with 6 sockets in 45°-arrangement, so that these are also suitable for angle plugs, increased contact protection and 3M cable length (H05VV-F 3G1,5);Protective contact power strip with 2 USB A charging sockets 5V/3.10A, 15.5W;Multi socket for wall mounting with illuminated safety switch for switching on and off (two-pole);Multi-plug with hanging device for wall mounting and practical cable intake;Sturdy, sleek compact panel made from highly break resistant special plastic

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. USB

incl. switch

Outlets

6

Cable length

3.00 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black

Length

67 mm

Width

90 mm

Height

500 mm

Continuous power sockets

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127682 Brennenstuhl 1951160602 Power strip (+ switch) 6x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2127682 Brennenstuhl 1951160602 Power strip (+ switch) 6x Black PG connector 1 pc(s)

Description

The premium line 6-way multiple socket strip from Brennenstuhl in black color with 2 USB charging sockets and 3M cable captivates by its quality and safety in all areas. Its elegant and sturdy housing is made of high-strength special plastic. It not only has increased protection against contact, but is also impressive with the following properties:

* Earthing contact sockets arranged at 45°, also for angled plugs
* Safety switch illuminated, two-pole on/off switchable
* Convenient cable pick-up
* With suspension device
* Suitable for installation
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W

This text is machine translated.

Scope of delivery

  • Outlet strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)