• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951160606 Surge protection power strip Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1951160606 Surge protection power strip

  • 6-way contact outlet strip with 2 USB A 5 V/3.10A, 15.5W, 3M cable length (H05VV-F 3G1,5) and increased contact protection; multiple socket for wall mounting with illuminated safety switch for switching on and off (two-pole); multiple plug protects valuable devices against surges with a max. Leakage current up to 60,000 A (protects during thunderstorms, lightning, etc.); Socket strip with EMI/RFI noise filter - prevents high-frequency interference pulses from the mains into the connected devices and vice versa, interference from these devices into the mains; multiple socket outlet with overvoltage protection can reduce voltage spikes, so that the connected devices are not damaged

Technical specifications

Product type

Surge protection power strip

Light bulb features

Surge protection

Outlets

6

Cable length

3 m

Used at

Indoors

Material

Plastic

Surge protection for

Mains outlets

Leakage current

60000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

65 mm

Width

100 mm

Height

590 mm

Depth

400 mm

Continuous power sockets

6

Switchable sockets

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2567857 Brennenstuhl 1951160606 Surge protection power strip Black PG connector 1 pc(s)

Datasheet 2567857 Brennenstuhl 1951160606 Surge protection power strip Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2567857 Brennenstuhl 1951160606 Surge protection power strip Black PG connector 1 pc(s)

Description

The premium line 6-way multiple socket strip from Brennenstuhl in black color with 2 USB charging sockets and 3M cable captivates by its quality and safety in all areas. It not only has increased protection against contact, but is also impressive with the following properties:

* 60,000A overvoltage protection
* Safety switch illuminated, two-pole on/off switchable
* Suitable for installation
* 2 USB charging sockets
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W
* Nominal current 16A
* EMI/RFI noise filters

This text is machine translated.

Features

  • 60,000 A overvoltage protectionIntelligent, replaceable module construction systemSafety switch illuminated, two-pole can be switched on/offInnovative mounting concept2 USB charging socketsTotal charging current max. 3100 mA for fast chargingNominal current 16 A EMI/RFI suppression filter

Scope of delivery

  • Multiple socket strips with surge protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.97€ 99.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)