• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951160607 Power strip (+ switch) 6x Black PG connector 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

91 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Premium-Line socket strip 6-way with USB power delivery

  • 5 year guarantee
  • Symbol image for Brennenstuhl 1951160607 Power strip (+ switch) 6x Black PG connector 1 pc(s)
  • Symbol image for Brennenstuhl 1951160607 Power strip (+ switch) 6x Black PG connector 1 pc(s)
  • Symbol image for Brennenstuhl 1951160607 Power strip (+ switch) 6x Black PG connector 1 pc(s)

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. USB

incl. switch

Outlets

6

Cable length

3.00 m

Used at

Indoors

Material

Aluminium

Surge protection for

Mains outlets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black

Length

560 mm

Width

95 mm

Height

65 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269222 Brennenstuhl 1951160607 Power strip (+ switch) 6x Black PG connector 1 pc(s)

Description

The Premium-Line 6er multiple socket outlet with USB power Derlivery from Brennenstuhl in black color enables you to quickly charge your USB-enabled devices. The earthing contact socket strip with 2 USB charging sockets and 3M cable impresses with its quality and safety in all areas. Its attractive and stable housing is made of high-break-proof special plastic. The power strip not only has increased touch protection, but also impresses with the following features:
- Earthing contact sockets in 45° arrangement, also for angled plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- Innovative mounting concept
- 2 USB charging sockets : Total charging current max. 3100 mA for fast charging

This text is machine translated.

Scope of delivery

  • 1 x Premium Protect-Line socket strip with power delivery (USB charging sockets) in silver/black made of aluminum - in the best quality from Brennenstuhl®

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 47.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)