• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951180100 Power strip (+ switch) 8x Black PG connector 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1951180100 Power strip (+ switch)

  • Safety switch illuminated, two-pole can be switched on/off
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs
  • With mounting eyelets for wall mounting
  • Made in Germany label with the German flag colors: black, red, and gold on the left and bold text on the right.
  • Red circular safety sign with a crossed-out electrical plug and cord, labeled '3 m', indicating a 3-meter distance or cable length limit.<br>

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

8

Cable length

3.00 m

Used at

Indoors

Mounting type

Wall

Table

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Length

67 mm

Width

90 mm

Height

500 mm

IP20

Continuous power sockets

8

Weight

0.84

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194592 Brennenstuhl 1951180100 Power strip (+ switch) 8x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2194592 Brennenstuhl 1951180100 Power strip (+ switch) 8x Black PG connector 1 pc(s)

Description

The premium line multiple socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Premium Line connector strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97€ 32.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)