
Highlights & Details
Brennenstuhl 1951500100 Power strip (+ switch)
- Safety switch illuminated, two-pole can be switched on/off
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- With mounting eyelets for wall mounting
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
10
- Cable length
1.80 m
- Used at
Indoors
- Mounting type
Wall
Table
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
Light grey
- Length
67 mm
- Width
90 mm
- Height
590 mm
IP20
- Depth
400 mm
- Continuous power sockets
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194595 Brennenstuhl 1951500100 Power strip (+ switch) 10x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2194595 Brennenstuhl 1951500100 Power strip (+ switch) 10x Black, Light grey PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Premium Line connector strip
Frequently Bought Together
(*All information is plus legal VAT)€ 40.97€ 36.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































