
Highlights & Details
Brennenstuhl 1951560102 Power strip (+ switch)
- 6 sockets
- This text is machine translated.
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
6
- Cable length
3 m
- Used at
Indoors
- Plug type
PG connector
- Operating voltage
230 V
- Factory colour
Black
Light grey
- Length
80 mm
- Width
90 mm
- Height
525 mm
- Depth
400 mm
- Continuous power sockets
6
- Switchable sockets
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523461 Brennenstuhl 1951560102 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2523461 Brennenstuhl 1951560102 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions 2523461 Brennenstuhl 1951560102 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Elegant power strip with comfortable, external hand-/foot switch
- Robust and shapely hand/foot switch with 1.5 m very flexible control cable
- Switch can be connected and extended via RJ-11 connection
- Switching status display on hand/foot switch
- With innovative mounting concept
- Convenient cable holder
- With hanging device
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- Sockets with increased touch protection
Scope of delivery
- Premium-Line Comfort Switch Plus connector strip
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 60.97€ 56.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































