
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1951560103 Power strip (+ switch)
- 2 permanent and 4 switchable sockets
- This text is machine translated.
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
6
- Cable length
3 m
- Used at
Indoors
- Plug type
PG connector
- Operating voltage
230 V
- Factory colour
Black
Light grey
- Length
85 mm
- Width
60 mm
- Height
565 mm
- Depth
400 mm
- Continuous power sockets
6
- Switchable sockets
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523462 Brennenstuhl 1951560103 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2523462 Brennenstuhl 1951560103 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
Description
The Premium-Line Comfort Switch Plus 6er multiple socket strip by Brennenstuhl in the color black/gray and 3M cable impresses with its quality and safety in all areas. It not only has an increased touch protection.
This text is machine translated.
This text is machine translated.
Features
- Elegant power strip with comfortable, external hand-/foot switch
- Robust and shapely hand/foot switch with 1.5 m very flexible control cable
- Switch can be connected and extended via RJ-11 connection
- Switching status display on hand/foot switch
- With innovative mounting concept
- Convenient cable holder
- With hanging device
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- Sockets with increased touch protection
Scope of delivery
- Premium-Line Comfort Switch Plus connector strip
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.97€ 58.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































