• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1952260100 Power strip (+ switch) 6x White PG connector 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1952260100 Power strip (+ switch)

  • 6er earthing contact socket strip with 3M cable length H05VV -F 3G1.5 and integrated increased touch protection
  • Stable, simple connector strip made of high-break-proof special plastic
  • With illuminated safety switch for switching on and off (two-pole)
  • Multiple plug with innovative hanging device for wall mounting and convenient cable holder
  • German flag colors beside bold text reading 'MADE IN GERMANY'.
  • Red circular safety sign showing a white power plug and cord with '3 m', indicating a 3-meter cable length.<br>
  • Badges with the inscription 'Brand of the Century 2022' and German colours. Symbol for an award recognising German quality standards.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

incl. bracket

Outlets

6

Cable length

3.00 m

Used at

Indoors

Mounting type

Clip

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

67 mm

Width

90 mm

Height

420 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396538 Brennenstuhl 1952260100 Power strip (+ switch) 6x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1396538 Brennenstuhl 1952260100 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

The Premium -Line 6er multiple socket outlet of Brennenstuhl in the color white and 3M cable impresses through its quality and safety in all areas. Its attractive and stable housing is made of high-break-proof special plastic. They not only have an increased touch protection, but also convince by the following features:

- Earthing contact sockets in 45° arrangement, also for angle plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- Innovative mounting concept

This text is machine translated.

Features

  • Earthing contact sockets in 45°-arrangement, also for right-angle plug
  • Safety switch illuminated, two-pin can be switched on/off
  • Convenient cable recording
  • With suspension fixture
  • Innovative mounting concept.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.97€ 32.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)