• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl BF 3050 M EEC F (A - G) 30 W 3200 lm Daylight white 1171410900

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl mobile 360° LED spotlight

  • 360 degree light emission
  • Impact and splash-proof
  • Socket with self-closing lid
  • On/off switch

Technical specifications

  • Impact strength: IK08
  • CABLE DESIGNATION: H07RN-F 3G1.5
  • Protection class: I
Dim

(L x W x H) 21.0 cm x 205 mm x 225 mm

Factory colour

Black

Bulb type

LED (monochrome)

30 W

Total luminous flux

3200 lm

Operating voltage

230 V

F (A - G)

Features

Sockets

Yes

Energy consumption

30 kWh/1000h

Weight

2.200 kg

Colour

Daylight white

6500 K

Material

Plastic

Width

205 mm

Height

225 mm

Length

21.0 cm

Depth

210 mm

IP54

Feed length

3 m

Cable colour

Black

Cable length

3 m

36000 h

3200 lm

PSU output power

30 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452157 Brennenstuhl BF 3050 M EEC F (A - G) 30 W 3200 lm Daylight white 1171410900

User & Safety Instructions

User & Safety Instructions 2452157 Brennenstuhl BF 3050 M EEC F (A - G) 30 W 3200 lm Daylight white 1171410900

Description

The robust and stable Mobile 360° LED spotlight from Brennenstuhl is suitable for continuous outdoor use thanks to the IP54 protection class and the RN cable. Thanks to 360° angle of radiation, the construction beamer provides for a glare-free and shadow-free room illumination. Equipment of category 2 (K2): Used for rough operation with high mechanical, physical and chemical effects.

This text is machine translated.

Scope of delivery

  • LED spotlight 360°
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.