• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Dinora 8060 Industrial light EEC D (A - G) 70 W 8300 lm Daylight white 1171580021

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Industrial Light Dinora

  • Breakage and shock-proof casing
  • Edge protector
  • Illuminated On/Off switch

Technical specifications

  • Cable type: H07RN-F 2x1.0
  • Protection class IP65
  • II protection rating
Product type

Industrial light

Factory colour

Black

Grey

Bulb type

LED (monochrome)

70 W

Built-in LED

Total luminous flux

8300 lm

Operating voltage

230 V

D (A - G)

Features

Rotatable

Wall mount option

Weight

3.320 kg

Colour

Daylight white

5800 K

Material

Plastic

IP65

Feed length

5 m

Swivel range (max.)

180°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452153 Brennenstuhl Dinora 8060 Industrial light EEC D (A - G) 70 W 8300 lm Daylight white 1171580021

User & Safety Instructions

User & Safety Instructions 2452153 Brennenstuhl Dinora 8060 Industrial light EEC D (A - G) 70 W 8300 lm Daylight white 1171580021

Description

The Mobile LED work spotlight dinora of brennenstuhl is a portable LED spotlight with a housing made of unbreakable and impact-resistant plastic and additional edge protection. The LED industrial light is suitable for both indoor and outdoor use and can be set via the illuminated on/off switch on the children can be operated easily. The pre-installed SMD LEDs will impress you with their exceptionally long life and their special light scattering for illuminating a large area.

This text is machine translated.

Features

  • Dust-proof and splash-water protected
  • Breakage and shock-proof casing
  • Edge protector
  • Illuminated On/Off switch
  • Powerful SMD LEDs installed
  • Low heat generation
  • Sturdy carrying handle
  • Wall mount option

Scope of delivery

  • Dinera LED spotlight
  • Instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.