• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl H07RN-F 3G2,5 1132910525 Camping CEE adapter cable 16 A 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 37.99
-29 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter cable 1.5m H07RN-F3G2.5 Schuko plug / angled coupling

  • Red circular cable label showing '2,5 mm²' with a white cable cross-section symbol and diameter sign, indicating wire size.
  • 'Made in Germany' text beside the German flag colors black, red, and gold.
  • Red IP44 rating icon with a cloud and raindrops, indicating protection against splashing water and rain.
  • White tent icon inside a red circle, indicating camping or a campsite.

Technical specifications

Product type

Camping CEE adapter cable

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

PG plug

Type B

CEE plug (3-pin, 16 A)

PG socket

Cable standard

H07RN-F 3G 2,5 mm²

IP44

Factory colour

Orange

Length

1.5 m

Content

1 pc(s)

Number of pins

3

Cable length

1.5 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361273 Brennenstuhl H07RN-F 3G2,5 1132910525 Camping CEE adapter cable 16 A 230 V 1 pc(s)

Description

The CEE adapter cable from Brennenstuhl has a CEE angle coupling including a combined earthing contact socket. The adapter cable is best suitable for continuous use in outdoor areas, such as for caravans, camper vans, camping or even on the boat.

This text is machine translated.

Features

  • Foreign bodies and splash-proof
  • Cable length: 1.5 m
  • CABLE DESIGNATION: H07RN-F 3G2.5
  • Rubber neoprene
  • Connection: Earthing contact plug, CEE-angle coupling including earthing contact socket
  • Plug system socket/ coupling: 1x CEE 16A 2P+PE (3P) 230V incl. type F (protective contact) socket
  • Plug system Plug: Type E and F

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)