• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl TS 250 Industrial light stand 1170610020

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic tripod TS 250

  • Stable and robust
  • Extremely stable foot with base mounting plates
  • Infinitely height adjustable from 100 - 250 cm

Technical specifications

  • Max. load-bearing capacity 10 kg
  • Packing dimensions (L x W x H): 1060 x 150 x 120 mm
Product type

Industrial light stand

n.rel.

Weight

4400 g

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189581 Brennenstuhl TS 250 Industrial light stand 1170610020

User & Safety Instructions

User & Safety Instructions 2189581 Brennenstuhl TS 250 Industrial light stand 1170610020

Description

The particularly stable and robust construction telescope stand for construction spotlights from Brennenstuhl is used for the practical attachment of construction spotlights and is infinitely height-adjustable from 100 - 250 cm.For recording the following Brennenstuhl series of spotlights: Dargo, Orum, Blumo, Dinora, Jaro stationary ? 150W, Jaro mobile ? 100W, Toran, AL, ProfessionalLINE LB 8000

This text is machine translated.

Features

  • Stable and robust
  • Extremely stable foot with base mounting plates
  • 4-edged steel galvanised
  • Infinitely height adjustable from 100 - 250 cm
  • Simple and quick to install

Scope of delivery

  • Stand TS 250
  • 2 x plastic star screws
  • Screw set 2 x M6 x 55, 2 x screws nuts, 2 x washers
  • 2 x plastic handles
  • Assembly Instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.