• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CB 70 Industrial light stand 1172640059

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stand cross member CB 70

  • Stable and robust
  • 4-edged steel galvanised
  • Simple and quick to install

Technical specifications

  • Max. load-bearing capacity 10 kg
Dim

(L x W x H) 687 x 30 x 15 mm

Product type

Industrial light stand

n.rel.

Weight

400 g

Material

Steel

Width

30 mm

Height

15 mm

Length

687 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189597 Brennenstuhl CB 70 Industrial light stand 1172640059

Description

The stand cross member CB70 of brennenstuhl allows mounting of two baustrahlern up to the maximum width of 380 mm.

This text is machine translated.

Scope of delivery

  • Cross member CB 70
  • Mounting screws
  • Assembly Instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)