
Number
Highlights & Details
LED work spotlight SH 1000 MAC, 1000lm, IP54
- COB LED 1000lm front
- Additional, flexible SMD LED light source
- USB C charging interface including USB C charging cable
Technical specifications
- Dim
(L x W x H) 45 mm x 100 mm x 100 m
- Product type
Cordless LED worklight
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
10 W
Built-in LED
- Total luminous flux
1000 lm
- Operating voltage
5 V
n.rel.
- No. of bulbs
1
- Features
USB port
Switch
Yes
- Weight
240 g
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
100 mm
- Height
100 m
- Length
45 mm
- Depth
45 mm
IP54
- Rechargeable battery capacity (details)
2.20 Ah
- Technology
Li-ion
- Capacity (mAh, Ah)
2.2 Ah
- Power supply (LOV)
rechargeable
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308278 Brennenstuhl SH 1000 MAC Cordless LED worklight 10 W 1000 lm Daylight white 1173700009
User & Safety Instructions
User & Safety Instructions 3308278 Brennenstuhl SH 1000 MAC Cordless LED worklight 10 W 1000 lm Daylight white 1173700009
User & Safety Instructions 3308278 Brennenstuhl SH 1000 MAC Cordless LED worklight 10 W 1000 lm Daylight white 1173700009
Description
This text is machine translated.
Features
- Charging via 1m USB C to USB C charging cable (start-up is not possible during charging)
- Integrated Li-Ion 3.7V/2.2Ah battery with battery indicator
- Multi-function holding system with carabiner ring and magnet for flexible positioning
- Protection class IP54
- Luminous flux: 1000 lm
- Power consumption 10W
- Impact strength: IK07
- Colour temperature: 6500K
Scope of delivery
- BATT. LED work spotlight SH 1000 MAC
- 1 m USB C cable
- User manual.









