
Number
Highlights & Details
Brennenstuhl professional multi-battery LED battery industrial light 4000 MA
- Compatible with 38 different 18V batteries
- 4 luminosity
- Robust and durable
Technical specifications
- Protection class IP65
- Impact strength: IK08
- COB LED
- Light duration max. 120 min.
- Dim
(L x W x H) 155 x 235 x 245 mm
- Product type
Cordless industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
40 W
Built-in LED
- Total luminous flux
4500 lm
- Operating voltage
18 V
n.rel.
- Features
Battery-powerd
Yes
- Weight
2.1000 kg
- Colour
Daylight white
- Material
Aluminium (die-cast)
- Width
235 mm
- Height
245 mm
- Length
155 mm
- Depth
155.0000 mm
- Series
Multiple battery
- Feed length
5 m
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- Luminous flux
4500 lm
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452118 Brennenstuhl Multi 4000 MA Cordless industrial light 40 W 4500 lm Daylight white 1173140400
User & Safety Instructions
User & Safety Instructions 2452118 Brennenstuhl Multi 4000 MA Cordless industrial light 40 W 4500 lm Daylight white 1173140400
User & Safety Instructions 2452118 Brennenstuhl Multi 4000 MA Cordless industrial light 40 W 4500 lm Daylight white 1173140400
Description
* Compatible with various 18V batteries (different Ah classes) from Powertool manufacturers Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
* Battery status indicator for the residual energy of the inserted battery, the batteries must be charged externally
* Protection system for Powertool batteries: The batteries used are protected against deep discharge and overheating (caused by high load currents)
* Lighting duration depending on the battery used:
Ca. 30min/1Ah with 100% light output
Ca. 40min/1Ah with 75% light output
Ca. 60 min/1Ah with 50% light output
Ca. 120 min/1Ah with 25% light output
* With 4 switching stages (100% - 75% - 50% - 25%)
* With on/off switch
* Anti-tilt LED lamp, protects the lens and housing of the radiator
* Ergonomic handle
* Tripod mounting possible
* With bright COB LEDs
* Power consumption: 40W
* Luminous flux: 4500lm
* Protection class: IP65
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Impact strength: IK08
* Protection class: III.
* Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Battery LED industrial light 4500lm compatible with various 18V batteries (different Ah classes) of the 11 power tool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At a light output of 50%, the LED spotlight provides a lighting duration of approx. 4h/4Ah (approx. 2h/4Ah at 100%) - the lighting duration depends on the battery used (delivery without rechargeable battery).
- Construction site spotlight with 4 switching stages (100% - 75% - 50% - 25%) and protection system for Powertool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery failure
- LED work light 40W with Brennenstuhl multi-battery 18V system allows you to access the battery system of your choice - Brennenstuhl is part of AMPShare - powered by Bosch Professional
- LED industrial light including 4 interface adapters for the 5 brands Bosch Professional, Dewalt, Makita, Metabo CAS, Milwaukee & bag (delivery without battery) - adapter for the other brands available separately
Scope of delivery
- Multi Battery LED Battery Spotlight 4000 MA
- 4 interface adapter
- Bag
















