
Ansmann FL20W-AC Industrial light EEC E (A - G) 20 W 2200 lm Daylight white 1600-0632

Number
Highlights & Details
LED industrial light
- High performance SMD LEDs installed
- Splash-proof
- Robust and impact-resistant casing
Technical specifications
- Dim
(W x H x D) 222 x 228 x 146 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
20 W
- Total luminous flux
2200 lm
- Operating voltage
230 V
E (A - G)
- No. of bulbs
30
- Features
Rotatable
Wall mount option
Folding
- Energy consumption
20 kWh/1000h
- Colour
Daylight white
5000 K
- Material
Steel
Plastic
- Width
222 mm
- Height
228 mm
- Depth
146 mm
IP65
- Feed length
1.8 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3205324 Ansmann FL20W-AC Industrial light EEC E (A - G) 20 W 2200 lm Daylight white 1600-0632
User & Safety Instructions
User & Safety Instructions 3205324 Ansmann FL20W-AC Industrial light EEC E (A - G) 20 W 2200 lm Daylight white 1600-0632
Warranty Terms
Warranty Terms 3205324 Ansmann FL20W-AC Industrial light EEC E (A - G) 20 W 2200 lm Daylight white 1600-0632
Description
This text is machine translated.
Features
- Leuchtkraft of up to 2200 lumen
- Extremely bright and homogeneous light for working in the interior and exterior area
- Integrated 180 cm long H05RN-F rubber cable for flexible use outdoors as e.g. on the construction site for a medium mechanical load
- Splash-proof (IP65) - can be used indoors and outdoors
- Robust aluminum and ABS casing - extremely impact-resistant
- Very pleasant LED light with a color temperature of 5000K (daylight)
- Flexible use thanks to the stable adjustment angle – the set-up bracket can be adjusted to 80° and the lamp head can even be adjusted to 360°!
- The lamp can be folded very compactly because of the adjustment angle - the carry handle enables a comfortable carrying to the desired place of use
Scope of delivery
- FL20W-AC
- User manual






