
Number
Highlights & Details
Brennenstuhl mobile LED battery spotlight EL 2000 MA
- Spotlight can be steplessly rotatable and locked
- With USB charging output
- Break and impact-resistant housing
Technical specifications
- Protection class IP54
- Impact strength: IK08
- COB LED
- Light duration max. 6 h
- Dim
(L x W x H) 70 x 252 x 260 mm
- Product type
LED cordless industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
20 W
Built-in LED
- Total luminous flux
2150 lm
- Operating voltage
3.7 V
n.rel.
- Features
USB port
Handle
Switch
Yes
- Colour
Daylight white
- Width
252 mm
- Height
260 mm
- Length
70 mm
- Rechargeable battery capacity (details)
6.60 Ah
- Technology
Li-ion
- Capacity (mAh, Ah)
6.6 Ah
- Power supply (LOV)
rechargeable
- Colour temperature type
6000 K
- Charging time
4 h
- Luminous flux
2150 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452150 Brennenstuhl EL 2000 MA LED cordless industrial light 20 W 2150 lm Daylight white 1171960205
User & Safety Instructions
User & Safety Instructions 2452150 Brennenstuhl EL 2000 MA LED cordless industrial light 20 W 2150 lm Daylight white 1171960205
Description
This text is machine translated.
Features
- Spotlight can be steplessly rotatable and locked
- Switch with DIMM function 100% / 50%
- With USB charging output
- Suitable for mounting on stands
- Li-Ion rechargeable battery 3.7 V / 6.6 Ah
- Dust- and splash-proof
Scope of delivery
- Spotlight EL 2000 MA
- Li-ion battery
- USB cable
- User manual.




















