
Number
Highlights & Details
LED industrial light including stand
- 2 x Foldable and rotatable wing lights
- With 1x socket outlet with earthing contact and hinged cover
- 2 brightness levels (50% and 100%)
- Cable management
- USB charging port (5V 1A)
- Includes tripod with cable management function
- Max. extended height: 150 cm (tripod)
- Luminious flux: 2 x 2000 LM Max
Technical specifications
- Energy Efficiency class E (based on LED Module)
- Dim
(L x W x H) 168 x 148 x 334 mm
- Product type
LED industrial light
- Factory colour
Black/red
- Bulb type
SMD LED
40 W
- Operating voltage
230 V
n.rel.
- No. of bulbs
112
- Features
Adjustable height
Adjustable lampshade
Handle
USB port
Incl. stand
- Rated luminous flux
3600 lm
Yes
- Weight
3503 g
- Colour
Natural white
4000 K
- Material
Aluminium
ABS-PC
- Width
148 mm
- Height
334 mm
- Length
168 mm
IP54
- Tripod length (max.)
1500 mm
- Tripod length (min)
640 mm
- Feed length
2 m
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614576 TOOLCRAFT LED industrial light Tripod length (max.): 1500 mm 40 W Natural white TO-7843728
Warranty Terms
Warranty Terms 2614576 TOOLCRAFT LED industrial light Tripod length (max.): 1500 mm 40 W Natural white TO-7843728
Description
This text is machine translated.
Features
- Built-in handle
- Tripod screw
- Upwardly rotatable luminaire heads for perfect ceiling illumination
- Higher mounting height reduces glare when working on walls
Scope of delivery
- Portable work light with power cord
- Tripod
- Manual
















