
Number
Highlights & Details
Heitronic LED battery floodlight NEWPORT 2.0 yellow/black
- 20 watt neutral white with power bank function
- Includes rechargeable Li-Ion battery, 3.7V 6600 mAh
- With battery status display
Technical specifications
- Product type
Cordless LED worklight
- Factory colour
Black
Yellow
- Bulb type
LED (monochrome)
20 W
- Total luminous flux
2000 lm
- Operating voltage
5 V
n.rel.
- No. of bulbs
1
- Features
Battery-powerd
Yes
- Colour
Natural white
4000 K
- Material
Thermoplastic elastomer (TPE)
Aluminium
- Height
129 mm
- Length
178 mm
- Depth
44 mm
IP54
Documents & Downloads
Datasheet
Datasheet 3164765 Heitronic LED Akku Flutlichtstrahler NEWPORT 2.0 Cordless LED worklight 20 W 2000 lm Natural white VO-501420
User & Safety Instructions
User & Safety Instructions 3164765 Heitronic LED Akku Flutlichtstrahler NEWPORT 2.0 Cordless LED worklight 20 W 2000 lm Natural white VO-501420
Description
This text is machine translated.
Features
- 3 operating modes:
- 1) 100% = 2 hours (2000 lm)
- 2) 50% = 4 hours (1000Im)
- 3) 20% = 8 hours (500 lm)
- Li-ion rechargeable 3x 3.7 V 6600 mAh (18650)
- Protective glass
- Power switch
- Ready wired
Scope of delivery
- LED floodlight
- incl. super smash bros. Battery Li-Ion 3.7V 6600 mAh
- 1 meter USB-C charging cable

