• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl ST 200 Industrial light stand Tripod length (max.): 2000 mm 1170310030

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction telescopic stand ST 200 black with cross bar

  • With cable holder
  • Foldable extremely stable feet with rubber protection
  • Adjustable height up to 3M
  • Red circular sign showing a weight limit icon labeled 'KG' and '30 MAX.' indicating a maximum load of 30 kilograms.

Technical specifications

Dim

(L x W x H) 12 cm x 120 mm x 1100 mm

Product type

Industrial light stand

Factory colour

Black

n.rel.

Features

Adjustable height

Weight

5.84 kg

Width

120 mm

Height

1100 mm

Length

12 cm

Depth

120 mm

Tripod length (max.)

2000 mm

Tripod length (min)

1080 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308273 Brennenstuhl ST 200 Industrial light stand Tripod length (max.): 2000 mm 1170310030

User & Safety Instructions

User & Safety Instructions 3308273 Brennenstuhl ST 200 Industrial light stand Tripod length (max.): 2000 mm 1170310030

User & Safety Instructions 3308273 Brennenstuhl ST 200 Industrial light stand Tripod length (max.): 2000 mm 1170310030

Description

The construction of the telescope stand ST 200 by Brennenstuhl with automatic lowering enables an infinitely variable height adjustment from 1.08m to 2m.

This text is machine translated.

Features

  • Includes T-bar and accessories: Wing screw M8x20 / 2x M6x45 screw / 2x M6 nut / 4x M6 washer
  • Includes cross member and accessories: 4x M6x55 screw/4x M6 nut/8x M6 washer
  • Flexible mounting options: T-bar for a single radiator,
  • Cross bar for two emitters.
  • Controlled lowering for additional safety.
  • Maximum load capacity of 30 kg.
  • 3 foldable stand pipes for a robust construction

Scope of delivery

  • Construction telescopic tripod ST 200, cross beam, T-bar, 2x screw sets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)