
Number
Highlights & Details
Battery LED portable lamp HL 400 AC, 400lm + Spot 120lm + back 200lm
- 2-side light control
- Bluetooth control via the free BT-control APP
- CABLE LENGTH 6.70 + 3.30 (H07RN-F 3G1,0/ H05RN-F 3G1,0)
Technical specifications
- Dim
(L x W x H) 3.70 cm x 37 mm x 160 mm
- Product type
Cordless LED worklight
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
3 W
- Total luminous flux
400 lm
- Operating voltage
5 V
n.rel.
- No. of bulbs
2
- Features
Built-in battery level indicator
No
- Weight
100 g
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
37 mm
- Height
160 mm
- Length
3.70 cm
- Depth
20 mm
IP20
- Feed length
60 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308280 Brennenstuhl HL 400 AC Cordless LED worklight 3 W 400 lm Daylight white 1173730002
User & Safety Instructions
User & Safety Instructions 3308280 Brennenstuhl HL 400 AC Cordless LED worklight 3 W 400 lm Daylight white 1173730002
User & Safety Instructions 3308280 Brennenstuhl HL 400 AC Cordless LED worklight 3 W 400 lm Daylight white 1173730002
Description
This text is machine translated.
Features
- Light source on the back: 1.5W/200lm
- 4 switch settings: Spot light, main light, tail light and the ability to activate the main and rear lights simultaneously
- Colour temperature: 6500K
- Lighting duration main light: Max. 3h
- Luminous period Spot and light source on the back: Max. 6 h
- Charging time: Approx. 2.5 hrs
- Incl. 60cm USB A to USB C charging cable
Scope of delivery
- BATT LED portable lamp HL 400 AC
- 60cm USB A to C charging cable
- User manual.












