
Number
Highlights & Details
Construction telescopic stand ST 302 black with cross bar
- Flexible mounting options: T-bar for a single radiator, cross beam for two radiators.
- Controlled lowering for additional safety.
- Maximum load capacity of 20 kg.
- 3 foldable stand pipes for a robust construction
Technical specifications
- Dim
(L x W x H) 3000 x 120 x 1250 mm
- Product type
Industrial light stand
- Factory colour
Black
n.rel.
- Features
Adjustable height
- Weight
6.44 kg
- Width
120 mm
- Height
1250 mm
- Length
3000 mm
- Depth
120 mm
- Tripod length (max.)
3000 mm
- Tripod length (min)
1240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308274 Brennenstuhl ST 302 Industrial light stand Tripod length (max.): 3000 mm 1170310040
User & Safety Instructions
User & Safety Instructions 3308274 Brennenstuhl ST 302 Industrial light stand Tripod length (max.): 3000 mm 1170310040
User & Safety Instructions 3308274 Brennenstuhl ST 302 Industrial light stand Tripod length (max.): 3000 mm 1170310040
Description
This text is machine translated.
Features
- Includes T-Bar and accessories: Wing screw M8x20 / 2xM6x45 screw / 2xM6 nut / 4xM6 washer
- Includes cross member and accessories: 4x M6x55 screw/4xM6 nut/8xM6 washer
Scope of delivery
- Construction telescopic tripod ST 302, cross beam, T-bar, 2x screw sets





