
Number
Brennenstuhl professional multi-battery LED battery hand-spotlight HL 3000 / work lamp 1140 + 2160lm
Highlights & Details
- 2 in 1: Hand spotlight and spotlight in oneWith ergonomic grip and adjustable magnetic baseWith battery and switching stage indicatorMulti Battery 18V system compatible with various 18V batteries (optional)
Technical specifications
- Material housing: PlasticPower consumption: 20 WNominal input voltage 18 VProtection class (IP) IP54Impact strength: IK08
- Dim
(L x W x H) 214 x 225 x 195 mm
- Product type
Cordless industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
20 W
LED
- Total luminous flux
2160 lm
- Operating voltage
18 V
n.rel.
- Features
Switch
Yes
- Weight
1.43 kg
- Colour
Daylight white
6500 K
- Width
225 mm
- Height
195 mm
- Length
214 mm
- Depth
214.0000 mm
IP20
IP54
- Series
Multiple battery
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- Illumination range (high)
200 m
- Luminous flux (high)
2160 lm
- Luminous flux (medium)
1140 lm
- LEDs
2
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2624226 Brennenstuhl Multiple battery HL 3000 Cordless industrial light 20 W 2160 lm Daylight white 1173730000
User & Safety Instructions
User & Safety Instructions 2624226 Brennenstuhl Multiple battery HL 3000 Cordless industrial light 20 W 2160 lm Daylight white 1173730000
Description
* With on/off switch
* 2 in 1: Hand-held spotlight and spotlight in one
* With ergonomic handle and adjustable magnetic base
* With battery and switching level indicator
* Lighting duration depending on the battery used:
At 100% light output: Approx. 50min/1Ah for the COB LEDs, approx. 100min/1Ah for the SMD LED
At 75% light output: Approx. 67 min/1Ah for the COB LEDs
At 50% light output: Approx. 100 min/1 Ah for the COB LEDs
At 25% light output: About 200 min/1 Ah for the COB LEDs
* Switch with function: 100% Spot - 100% surface light - 75% - 50% - 25% light
* Luminous flux COB LEDs: 2160lm
* Luminous flux SMD LED: 1140lm
* With a light range of SMD LEDs up to 200m
* Protection class: IP54
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Colour temperature: 6500K
* Protection class: III.
* IK08
* BGI608 K2: Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Battery LED work light compatible with various 18V batteries (different Ah classes) of the 11 Powertool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At 50% light output, the handheld spotlight provides illumination of approx. 6.7 h/4 Ah for the COB LEDs – the illumination time depends on the battery used (battery not included)
- Compact, lightweight and powerful battery LED spotlight with protective system for Powertool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery failure
- Hand lamp and work spotlight in one thanks to 2 light sources: Focused SMD LED (1140lm) as perfect spotlight, the COB LED light ring (2160lm) is suitable as perfect surface light
- LED hand-held spotlight incl. 4 interface adapters for the 5 brands Bosch Professional, Dewalt, Makita, Metabo CAS and Milwaukee - adapter for the other brands available separately - Brennenstuhl is part of AMPShare - powered by Bosch Professional
Scope of delivery
- HL 3000 Multi Battery LED rechargeable battery for hand lamp
- 4 interface adapter
- Bag for adapter
















