• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CL 4050 MA LED cordless industrial light 3800 lm Daylight white 1173070020

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile LED battery spotlight CL 4050 MA

  • Working light with luminous SMD-LEDs
  • With USB charging output
  • Break and impact-resistant housing
  • Red circular impact-resistance symbol labeled 'IK08' with a hammer striking a surface, indicating moderate mechanical protection.
  • German flag in horizontal black, red, and gold stripes beside bold text saying Engineered in Germany.
  • Red circular label with white text 'DGUV-I 203-006' and 'K2' below, likely a safety or guidance sign.
  • Red circular warning sign with a sun icon and text '12h MAX.', indicating maximum 12 hours of sunlight or exposure.
  • Red circular USB rechargeable icon with a white battery and lightning bolt, labeled 'USB RECHARGEABLE'.
  • Red IP65 rating icon showing a cloud with rain, indicating dust-tight and protected against water spray.
  • Red circular label with white text '3800 LUMEN'.

Technical specifications

  • Protection class IP65
  • Impact strength: IK08
  • COB LED
  • Light duration max. 12 h
Dim

(L x W x H) 125 x 160 x 250 mm

Product type

LED cordless industrial light

Factory colour

Black

Bulb type

LED (monochrome)

Total luminous flux

3800 lm

Operating voltage

7.4 V

n.rel.

Features

USB port

Handle

Switch

Yes

Colour

Daylight white

Material

Plastic

Metal

Width

160 mm

Height

250 mm

Length

125 mm

IP65

Rechargeable battery capacity (details)

5.00 Ah

Technology

Li-ion

Capacity (mAh, Ah)

5 Ah

Power supply (LOV)

rechargeable

Colour temperature type

6400 K

Illumination range (high)

50 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452147 Brennenstuhl CL 4050 MA LED cordless industrial light 3800 lm Daylight white 1173070020

User & Safety Instructions

User & Safety Instructions 2452147 Brennenstuhl CL 4050 MA LED cordless industrial light 3800 lm Daylight white 1173070020

Information

Test Summary Report 2452147 Brennenstuhl CL 4050 MA LED cordless industrial light 3800 lm Daylight white 1173070020

Description

The mobile battery LED working spotlight CL 4050 MA from Brennenstuhl convinces through more flexibility and functions for the versatile working use of home and craftsmen in workshops or on mounting. Thanks to the special clamping device, the compact LED work lamp can be attached to work surfaces, pipes, plates etc. without great effort and thus offers a bright, glare-free light and free hands while working. Thanks to the ball bearing and the integrated ball joint, the angle of inclination of the LED installation spotlight can be adjusted by almost 360° flexibly and aligned individually in all directions.

This text is machine translated.

Features

  • Working light with luminous SMD-LEDs
  • With USB charging output
  • Break and impact-resistant housing
  • Light and robust plastic housing
  • Stable clip system for mounting up to 55mm diameter
  • Dust-proof and water-jet proof
  • Switching stages: 100% / 50% / 25%
  • Li-ion battery 7.4 V/5.0 Ah with charging display

Scope of delivery

  • CL 4050 MA
  • Li-ion battery
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)