• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4921351 Canon EOS for Condor Camera adapter

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camera adapter Canon EOS for Condor spotting scope

  • Capture even the smalles details with your reflex camera
  • Spotting scope replaces your objective lens
  • Suitable for Condor spotting scopes
  • High-quality and precise workmanship made of metal
  • Easy to mount thanks to integrated T2 ring

Technical specifications

Product type

Camera adapter

Dim

(L x W x H) 65 x 65 x 33 mm

Factory colour

Black

Weight

70 g

Compatible with

Spotting scopes

Width

65 mm

Height

33 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1573594 Bresser Optik 4921351 Canon EOS for Condor Camera adapter

Description

Connect your Canon EOS reflex camera easily with your Condor spotting scope
and take advantage of the high magnification of the spotting scope.
With it you can overcome long distances without any problems and can see
the smallest details on photo.

Features

  • High-quality and precise processing of metal
  • Easy installation thanks to built-in T2 Ring
  • The smallest details with your mirror-reflex hold
  • Spotting scope replaces your lens
  • Suitable for Condor spotting scopes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.