• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 5942000 SLR Mikroskop Camera adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLR microscope camera adapter (long) 23 mm

  • suitable for common microscopes
  • for eyepiece barrels of 23.2mm

Technical specifications

Product type

Camera adapter

Dim

(Ø) 23.2 mm

Factory colour

Black

(Ø)

23.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1573597 Bresser Optik 5942000 SLR Mikroskop Camera adapter

Warranty Terms

Warranty Terms 1573597 Bresser Optik 5942000 SLR Mikroskop Camera adapter

Description

The BRESSER Photo Adapter connects your SLR camera to a microscopes. Slide the adapter into the eyepiece holder (max. 23.2 mm diameter). The SLR camera can now be attached to the microscope using the necessary T-mount (optionally available / depending on camera type).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.